Part Details for Q62703Q0077 by OSRAM GmbH
Overview of Q62703Q0077 by OSRAM GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for Q62703Q0077
Q62703Q0077 CAD Models
Q62703Q0077 Part Data Attributes
|
Q62703Q0077
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
Q62703Q0077
OSRAM GmbH
INFRARED LED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SEPARATE, 9 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 9 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 9 mW | |
Peak Wavelength | 950 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAs | |
Shape | ROUND | |
Spectral Bandwidth | 55 m | |
Surface Mount | NO | |
Viewing Angle | 30 deg |