Part Details for Q65110A3121 by OSRAM GmbH
Overview of Q65110A3121 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for Q65110A3121
Q65110A3121 CAD Models
Q65110A3121 Part Data Attributes
|
Q65110A3121
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
Q65110A3121
OSRAM GmbH
PHOTO DIODE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | AEC-Q101 | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.05 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 880 nm | |
Reverse Voltage-Max | 16 V | |
Semiconductor Material | Silicon | |
Shape | SQUARE | |
Size | 2.65 mm | |
Surface Mount | YES |