Part Details for Q65111A1549 by OSRAM Opto Semiconductors
Overview of Q65111A1549 by OSRAM Opto Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for Q65111A1549
Q65111A1549 CAD Models
Q65111A1549 Part Data Attributes
|
Q65111A1549
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
Q65111A1549
OSRAM Opto Semiconductors
Infrared LED, 1-Element, 860nm, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | AEC-Q101, TR, 7 INCH: 600 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.4 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 1360 mW | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 860 nm | |
Reverse Voltage-Max | 1.2 V | |
Shape | ROUND | |
Size | 2.76 mm | |
Spectral Bandwidth | 30 m | |
Surface Mount | YES | |
Viewing Angle | 80 deg |
Alternate Parts for Q65111A1549
This table gives cross-reference parts and alternative options found for Q65111A1549. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q65111A1549, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH4715S | Infrared LED, 2.76mm, 1-Element, 860nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | Q65111A1549 vs SFH4715S |