Part Details for Q65111A3513 by Laser Components USA Inc
Overview of Q65111A3513 by Laser Components USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for Q65111A3513
Q65111A3513 CAD Models
Q65111A3513 Part Data Attributes
|
Q65111A3513
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
Q65111A3513
Laser Components USA Inc
Laser Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 1.5 A | |
Forward Voltage-Max | 6 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 1600 mW | |
Peak Wavelength | 450 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Threshold Current-Max | 300 mA |