Part Details for Q65111A3532 by OSRAM GmbH
Overview of Q65111A3532 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Motor control systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for Q65111A3532
Q65111A3532 CAD Models
Q65111A3532 Part Data Attributes
|
Q65111A3532
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
Q65111A3532
OSRAM GmbH
INFRARED LED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | AEC-Q101 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.4 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 1360 mW | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 860 nm | |
Reverse Voltage-Max | 1.2 V | |
Shape | ROUND | |
Size | 2.8 mm | |
Spectral Bandwidth | 30 m | |
Surface Mount | YES | |
Viewing Angle | 150 deg |
Alternate Parts for Q65111A3532
This table gives cross-reference parts and alternative options found for Q65111A3532. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q65111A3532, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH4716S | Infrared LED, 860nm | OSRAM Opto Semiconductors | Q65111A3532 vs SFH4716S |