Part Details for Q65111A5771 by OSRAM Opto Semiconductors
Overview of Q65111A5771 by OSRAM Opto Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for Q65111A5771
Q65111A5771 CAD Models
Q65111A5771 Part Data Attributes
|
Q65111A5771
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
Q65111A5771
OSRAM Opto Semiconductors
Laser Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 0.2 A | |
Forward Voltage-Max | 6.7 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 50 mW | |
Packing Method | TRAY | |
Peak Wavelength | 520 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Threshold Current-Max | 65 mA |