Part Details for Q65111A6134 by OSRAM GmbH
Overview of Q65111A6134 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for Q65111A6134
Q65111A6134 CAD Models
Q65111A6134 Part Data Attributes:
|
Q65111A6134
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
Q65111A6134
OSRAM GmbH
INFRARED LED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.9 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 950 nm | |
Reverse Voltage-Max | 12 V | |
Semiconductor Material | Silicon | |
Shape | ROUND | |
Size | 4.25 mm | |
Spectral Bandwidth | 42 m | |
Surface Mount | NO | |
Viewing Angle | 32 deg |
Alternate Parts for Q65111A6134
This table gives cross-reference parts and alternative options found for Q65111A6134. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q65111A6134, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH4841E7800 | INFRARED LED | OSRAM GmbH | Q65111A6134 vs SFH4841E7800 |
SFH484-1 | Infrared LED, 4.95mm, 1-Element, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM Opto Semiconductors | Q65111A6134 vs SFH484-1 |
SFH484 | 4.95mm, 1 ELEMENT, INFRARED LED, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM GmbH | Q65111A6134 vs SFH484 |
SFH484 | Infrared LED, 4.95mm, 1-Element, 880nm | Siemens | Q65111A6134 vs SFH484 |
Q65111A6133 | INFRARED LED | OSRAM GmbH | Q65111A6134 vs Q65111A6133 |
SFH484-1 | 4.95mm, 1 ELEMENT, INFRARED LED, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM GmbH | Q65111A6134 vs SFH484-1 |
SFH484-2 | 4.95mm, 1 ELEMENT, INFRARED LED, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM GmbH | Q65111A6134 vs SFH484-2 |
SFH484 | Infrared LED, 4.95mm, 1-Element, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM Opto Semiconductors | Q65111A6134 vs SFH484 |
SFH484-2 | Infrared LED, 4.95mm, 1-Element, 880nm | Siemens | Q65111A6134 vs SFH484-2 |