Part Details for Q65111A6687 by OSRAM Opto Semiconductors
Overview of Q65111A6687 by OSRAM Opto Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for Q65111A6687
Q65111A6687 CAD Models
Q65111A6687 Part Data Attributes
|
Q65111A6687
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
Q65111A6687
OSRAM Opto Semiconductors
EMITTER IR ARRAY 950NM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | SEPARATE, 10 ELEMENTS | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 1.7 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 10 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 30 mW | |
Peak Wavelength | 950 nm | |
Reverse Voltage-Max | 12 V | |
Shape | ROUND | |
Spectral Bandwidth | 42 m | |
Surface Mount | NO | |
Viewing Angle | 20 deg |