Part Details for Q65111A7922 by OSRAM Opto Semiconductors
Overview of Q65111A7922 by OSRAM Opto Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for Q65111A7922
Q65111A7922 CAD Models
Q65111A7922 Part Data Attributes
|
Q65111A7922
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
Q65111A7922
OSRAM Opto Semiconductors
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2016-09-26 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.9 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 75 mW | |
Peak Wavelength | 860 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Spectral Bandwidth | 30 m | |
Surface Mount | NO | |
Viewing Angle | 10 deg |
Alternate Parts for Q65111A7922
This table gives cross-reference parts and alternative options found for Q65111A7922. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q65111A7922, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH4554-CWDW | Infrared LED, | OSRAM Opto Semiconductors | Q65111A7922 vs SFH4554-CWDW |