Part Details for Q65112A2621 by OSRAM Opto Semiconductors
Overview of Q65112A2621 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for Q65112A2621
Q65112A2621 CAD Models
Q65112A2621 Part Data Attributes:
|
Q65112A2621
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
Q65112A2621
OSRAM Opto Semiconductors
Laser Diode,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-04-08 | |
Configuration | SINGLE | |
Forward Current-Max | 40 A | |
Forward Voltage-Max | 11 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 125000 mW | |
Peak Wavelength | 905 nm | |
Shape | ROUND | |
Size | 2 mm | |
Spectral Bandwidth | 7 m | |
Surface Mount | NO |