Part Details for Q69530-V1140-S262 by TDK Epcos
Overview of Q69530-V1140-S262 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for Q69530-V1140-S262
Q69530-V1140-S262 CAD Models
Q69530-V1140-S262 Part Data Attributes:
|
Q69530-V1140-S262
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
Q69530-V1140-S262
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 16V, 1.6J, SURFACE MOUNT, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 1.6 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.01 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 16 V |
Alternate Parts for Q69530-V1140-S262
This table gives cross-reference parts and alternative options found for Q69530-V1140-S262. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q69530-V1140-S262, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72530V1140S262 | Varistor, 16V, 1.6J, Surface Mount, CHIP | TDK Corporation | Q69530-V1140-S262 vs B72530V1140S262 |
B72530-V1140-S262 | RESISTOR, VOLTAGE DEPENDENT, 16 V, 1.6 J, SURFACE MOUNT, CHIP | TDK Epcos | Q69530-V1140-S262 vs B72530-V1140-S262 |