Part Details for Q69660-M251-K72 by TDK Epcos
Overview of Q69660-M251-K72 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for Q69660-M251-K72
Q69660-M251-K72 CAD Models
Q69660-M251-K72 Part Data Attributes
|
Q69660-M251-K72
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
Q69660-M251-K72
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 320V, 19J, SURFACE MOUNT, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 19 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL | |
Terminal Shape | J BEND | |
Working Voltage | 320 V |
Alternate Parts for Q69660-M251-K72
This table gives cross-reference parts and alternative options found for Q69660-M251-K72. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q69660-M251-K72, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72660-M251-K72 | Varistor, 320V, 19J, Surface Mount, CHIP | TDK Corporation | Q69660-M251-K72 vs B72660-M251-K72 |
B72660M0251K072 | Varistor, 320V, 19J, Surface Mount, CHIP | TDK Corporation | Q69660-M251-K72 vs B72660M0251K072 |