Part Details for Q69X3234 by TDK Corporation
Overview of Q69X3234 by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for Q69X3234
Q69X3234 CAD Models
Q69X3234 Part Data Attributes
|
Q69X3234
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
Q69X3234
TDK Corporation
Varistor, 385V, 173J, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 173 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |
Alternate Parts for Q69X3234
This table gives cross-reference parts and alternative options found for Q69X3234. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q69X3234, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIOV-S07K300 | Varistor, 385V, 23J, Through Hole Mount, RADIAL LEADED | TDK Corporation | Q69X3234 vs SIOV-S07K300 |
V300LT10 | RESISTOR, VOLTAGE DEPENDENT, 405V, 46J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | Q69X3234 vs V300LT10 |
V275LA4 | RESISTOR, VOLTAGE DEPENDENT, 369V, 23J, THROUGH HOLE MOUNT | Intersil Corporation | Q69X3234 vs V275LA4 |
V300LT2 | RESISTOR, VOLTAGE DEPENDENT, 405V, 25J, THROUGH HOLE MOUNT | Intersil Corporation | Q69X3234 vs V300LT2 |
V320LA10 | Varistor, 420V, 48J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | Q69X3234 vs V320LA10 |
VE24M00301K | RESISTOR, VOLTAGE DEPENDENT, 385V, 150J, THROUGH HOLE MOUNT | Kyocera AVX Components | Q69X3234 vs VE24M00301K |
VE09M00301K | Varistor, 385V, 25J, Through Hole Mount | Kyocera AVX Components | Q69X3234 vs VE09M00301K |
VZ07D431KBS | Varistor, 370V, 28J, Chassis Mount, RADIAL LEADED | World Products Inc | Q69X3234 vs VZ07D431KBS |
232259352716 | RESISTOR, VOLTAGE DEPENDENT, 350V, 36J, THROUGH HOLE MOUNT | YAGEO Corporation | Q69X3234 vs 232259352716 |
V300LS2 | RESISTOR, VOLTAGE DEPENDENT, 405V, 25J, THROUGH HOLE MOUNT | Intersil Corporation | Q69X3234 vs V300LS2 |