Part Details for Q8012LH5TP by Littelfuse Inc
Overview of Q8012LH5TP by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8012LH5TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6394
|
Newark | Altnstr 800V 12A 50-50-50 Ma To220 Iso/ Tube Rohs Compliant: Yes |Littelfuse Q8012LH5TP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 | Buy Now |
DISTI #
F7294-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 12A TO220 Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6398 / $1.8264 | Buy Now |
DISTI #
576-Q8012LH5TP
|
Mouser Electronics | Triacs Altnstr 800V 12A RoHS: Compliant | 0 |
|
$1.8700 | Order Now |
|
Future Electronics | Qxx12xHx Series 800 V 12 A Bi-Directional Isolated Alternistor Triac - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 500 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.6100 / $1.7800 | Buy Now |
|
Future Electronics | Qxx12xHx Series 800 V 12 A Bi-Directional Isolated Alternistor Triac - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 500 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.6100 / $1.7800 | Buy Now |
|
Bristol Electronics | 290 |
|
RFQ | ||
|
Quest Components | ALTERNISTOR TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB | 232 |
|
$2.2200 / $3.6000 | Buy Now |
DISTI #
Q8012LH5TP-LF
|
TME | Triac, 800V, 12A, TO220AB, Igt: 50mA, alternistor,glass passivated Min Qty: 1 | 130 |
|
$1.8000 / $2.7200 | Buy Now |
DISTI #
THYR90517
|
Rutronik | ALTERNISTOR 12A 800V TO220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube |
Stock DE - 5 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.1200 / $2.5100 | Buy Now |
|
New Advantage Corporation | TRIAC DIS.12A 800V ISOLATED SENSITIVITY TO220AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 73 |
|
$4.8800 | Buy Now |
Part Details for Q8012LH5TP
Q8012LH5TP CAD Models
Q8012LH5TP Part Data Attributes
|
Q8012LH5TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q8012LH5TP
Littelfuse Inc
Alternistor TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 30 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.01 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q8012LH5TP
This table gives cross-reference parts and alternative options found for Q8012LH5TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8012LH5TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC212A10FP | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | Q8012LH5TP vs MAC212A10FP |
MAC212-10FP | TRIAC, 800V V(DRM), 12A I(T)RMS, | Motorola Semiconductor Products | Q8012LH5TP vs MAC212-10FP |
MAC212-10FP | 800V, 12A, TRIAC | Motorola Mobility LLC | Q8012LH5TP vs MAC212-10FP |