Part Details for QCM008SC1TT036P by TE Connectivity
Overview of QCM008SC1TT036P by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for QCM008SC1TT036P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7061
|
Newark | Qcm008Sc1Tt036P = Circular |Nanonics Te Connectivity QCM008SC1TT036P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$566.7100 / $600.7100 | Buy Now |
DISTI #
2266-QCM008SC1TT036P-ND
|
DigiKey | Standard Circular Connector QCM0 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$577.6100 | Buy Now |
DISTI #
1925258-1
|
Avnet Americas | QCM008SC1TT036P = CIRCULAR - Bulk (Alt: 1925258-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-QCM008SC1TT036P
|
Mouser Electronics | Standard Circular Connector 8P 30AWG 10G QK DISC RECPT REAR PANEL MT RoHS: Compliant | 0 |
|
$539.5700 | Order Now |
|
Onlinecomponents.com | QCM008SC1TT036P = Circular RoHS: Compliant |
11 Partner Stock |
|
$536.6600 / $566.7000 | Buy Now |
DISTI #
27171311
|
Verical | Nano miniature Circular Connectors RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$510.9700 / $541.6300 | Buy Now |
DISTI #
C1S757105107166
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 11 |
|
$519.0000 / $587.0000 | Buy Now |
|
Master Electronics | QCM008SC1TT036P = Circular RoHS: Compliant |
11 Partner Stock |
|
$536.6600 / $566.7000 | Buy Now |
Part Details for QCM008SC1TT036P
QCM008SC1TT036P CAD Models
QCM008SC1TT036P Part Data Attributes
|
QCM008SC1TT036P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
QCM008SC1TT036P
TE Connectivity
CIRCULAR CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 19 Weeks | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |