Part Details for QCM008SC1TT036PBC by TE Connectivity
Overview of QCM008SC1TT036PBC by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for QCM008SC1TT036PBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7062
|
Newark | Qcm008Sc1Tt036Pbc = Circular |Nanonics Te Connectivity QCM008SC1TT036PBC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$702.1400 / $784.4800 | Buy Now |
|
Onlinecomponents.com | QCM008SC1TT036PBC = Circular RoHS: Compliant | 0 |
|
$511.9800 / $542.6700 | Buy Now |
|
Master Electronics | QCM008SC1TT036PBC = Circular RoHS: Compliant | 0 |
|
$511.9800 / $542.6700 | Buy Now |
Part Details for QCM008SC1TT036PBC
QCM008SC1TT036PBC CAD Models
QCM008SC1TT036PBC Part Data Attributes
|
QCM008SC1TT036PBC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
QCM008SC1TT036PBC
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Size | 3.5 | |
Total Number of Contacts | 8 |