Part Details for QEB363GR by onsemi
Overview of QEB363GR by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for QEB363GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1453
|
Newark | Infrared Emitter, 940Nm, T-3/4, Peak Wavelength:940Nm, Angle Of Half Intensity:24°, Diode Case Style:T-3/4 (1.8Mm), Radiant Intensity (Ie):8Mw/Sr, Rise Time:1Μs, Fall Time Tf:1Μs, Forward Current If(Av):50Ma, Forward Voltage Vf Rohs Compliant: Yes |Onsemi QEB363GR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
09J4554
|
Newark | Lamp,ired,940Nm Peak Wavelength,led-8D Rohs Compliant: Yes |Onsemi QEB363GR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1800 / $0.2400 | Buy Now |
DISTI #
QEB363GRCT-ND
|
DigiKey | EMITTER IR 940NM 50MA SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
99 In Stock |
|
$0.1792 / $0.7000 | Buy Now |
DISTI #
QEB363GR
|
Avnet Americas | LED IrLED 940nm 2-Pin T-3/4 T/R - Tape and Reel (Alt: QEB363GR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1726 / $0.2060 | Buy Now |
DISTI #
512-QEB363GR
|
Mouser Electronics | Infrared Emitters - High Power Subminiature LED Plastic RoHS: Compliant | 0 |
|
$0.1860 / $0.6900 | Order Now |
|
Future Electronics | 940 nm Viewing Angle 24° 2 mm Subminiature Plastic Infrared Emitting Diode-T-3/4 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1830 / $0.2050 | Buy Now |
DISTI #
QEB363GR
|
Avnet Americas | LED IrLED 940nm 2-Pin T-3/4 T/R - Tape and Reel (Alt: QEB363GR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1726 / $0.2060 | Buy Now |
DISTI #
QEB363GR
|
Avnet Americas | LED IrLED 940nm 2-Pin T-3/4 T/R - Tape and Reel (Alt: QEB363GR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1726 / $0.2060 | Buy Now |
DISTI #
QEB363GR
|
Avnet Asia | LED IrLED 940nm 2-Pin T-3/4 T/R (Alt: QEB363GR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.1639 / $0.2385 | Buy Now |
DISTI #
QEB363GR
|
Avnet Silica | LED IrLED 940nm 2-Pin T-3/4 T/R (Alt: QEB363GR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for QEB363GR
QEB363GR CAD Models
QEB363GR Part Data Attributes
|
QEB363GR
onsemi
Buy Now
Datasheet
|
Compare Parts:
QEB363GR
onsemi
Subminiature Plastic Infrared Emitting Diode, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 100CV | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.6 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAs | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Viewing Angle | 24 deg |