Part Details for QED123A4R0 by Fairchild Semiconductor Corporation
Overview of QED123A4R0 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QED123A4R0
QED123A4R0 CAD Models
QED123A4R0 Part Data Attributes
|
QED123A4R0
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
QED123A4R0
Fairchild Semiconductor Corporation
Infrared LED, 5mm, 1-Element, 880nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 880 nm | |
Shape | ROUND | |
Size | 5 mm | |
Terminal Finish | Matte Tin (Sn) |