Part Details for QES-125-2-01-SS100FT by Qualtek Electronics Corporation
Results Overview of QES-125-2-01-SS100FT by Qualtek Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QES-125-2-01-SS100FT Information
QES-125-2-01-SS100FT by Qualtek Electronics Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for QES-125-2-01-SS100FT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
Q1295-ND
|
DigiKey | EXPANDABLE SLEEVE 2" X 100' BLK Min Qty: 1 Lead time: 7 Weeks Container: Spool |
8 In Stock |
|
$38.5920 / $57.4800 | Buy Now |
|
DISTI #
562-QES1252SS100
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Expandable Polyester Monofilament Sleeving, 2" Non-Expanded Diameter, Black Color, 100FT Length RoHS: Compliant | 0 |
|
$39.4600 / $48.8400 | Order Now |
|
|
Neutron USA | Expandable Polyester Monofilament Sleeving, 2" Non-Expanded ID, Black Color, 100FT Length | 8 |
|
$160.4500 | Buy Now |