There are no models available for this part yet.
Overview of QFS-026-01-L-D-EM2-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QFS-026-01-L-D-EM2-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
QFS-026-01-L-D-EM2
|
Avnet Americas | QFS-026-01-L-D-EM2-TR - Tape and Reel (Alt: QFS-026-01-L-D-EM2) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$7.4000 / $10.1200 | Buy Now | ||
DISTI #
000000000004005097
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | ||
Master Electronics | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$7.4000 / $10.1200 | Buy Now |
CAD Models for QFS-026-01-L-D-EM2-TR by Samtec Inc
Part Data Attributes for QFS-026-01-L-D-EM2-TR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
Q2
|
Body Breadth
|
0.32 inch
|
Body Depth
|
0.533 inch
|
Body Length
|
1.44 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Matte Tin (Sn)
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
BELLOWED TYPE
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.025 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .14
|
Mounting Option 2
|
GUIDE HOLE
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
10u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
2.6 A
|
Terminal Pitch
|
0.635 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
52
|
Alternate Parts for QFS-026-01-L-D-EM2-TR
This table gives cross-reference parts and alternative options found for QFS-026-01-L-D-EM2-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QFS-026-01-L-D-EM2-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QFS-026-01-S-D-EM2 | Board Connector | Samtec Inc | QFS-026-01-L-D-EM2-TR vs QFS-026-01-S-D-EM2 |
QFS-026-01-H-D-EM2 | Board Connector | Samtec Inc | QFS-026-01-L-D-EM2-TR vs QFS-026-01-H-D-EM2 |
QFS-026-01-L-D-EM2 | Board Connector | Samtec Inc | QFS-026-01-L-D-EM2-TR vs QFS-026-01-L-D-EM2 |
QFS-026-06.25-S-D-P | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | QFS-026-01-L-D-EM2-TR vs QFS-026-06.25-S-D-P |
QFS-026-01-S-D-EM2-TR | Board Connector | Samtec Inc | QFS-026-01-L-D-EM2-TR vs QFS-026-01-S-D-EM2-TR |
QFS-026-04.25-L-D-P | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | QFS-026-01-L-D-EM2-TR vs QFS-026-04.25-L-D-P |
QFS-026-04.25-H-D-A-GP-P-FR | Board Stacking Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Hole .14, Black Insulator, Socket, | Samtec Inc | QFS-026-01-L-D-EM2-TR vs QFS-026-04.25-H-D-A-GP-P-FR |