Part Details for QG13404J3Y-X03-TR by Foxconn
Overview of QG13404J3Y-X03-TR by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QG13404J3Y-X03-TR
QG13404J3Y-X03-TR CAD Models
QG13404J3Y-X03-TR Part Data Attributes
|
QG13404J3Y-X03-TR
Foxconn
Buy Now
Datasheet
|
Compare Parts:
QG13404J3Y-X03-TR
Foxconn
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.084 inch | |
Body Depth | 0.045 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.1676 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.6416 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for QG13404J3Y-X03-TR
This table gives cross-reference parts and alternative options found for QG13404J3Y-X03-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QG13404J3Y-X03-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10132797-045120LF | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 40 position, 4.3mm height plug connector. | Amphenol Communications Solutions | QG13404J3Y-X03-TR vs 10132797-045120LF |
10132797-045130LF | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 40 position, 4.3mm height plug connector. | Amphenol Communications Solutions | QG13404J3Y-X03-TR vs 10132797-045130LF |
10132797-043120LF | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 40 position, 3.3mm height plug connector. | Amphenol Communications Solutions | QG13404J3Y-X03-TR vs 10132797-043120LF |
FX4C2-40S-1.27DSAL(98) | Board-to-board stacking height of 5-11mm(SMT 6-11mm), Two-piece connector; HRS No: 574-0173-6 98; No. of Positions: 40; Connector Type: Board mounting; Contact Gender: Female; Contact Spacing (mm): 1.27; Terminal Pitch (mm): 2.54; Stack Height (mm): 7.00,8.00,10.00; PCB Mount Type: Through-hole; Current Rating(Amps)(Max.): 0.5; Contact Mating Area Plating: Gold; Operating Temperature Range (degrees C): -55 to 85; General Description: Socket; Straight; PCB locking clip; Specified packaging; Changed Finish | Hirose Electric Co Ltd | QG13404J3Y-X03-TR vs FX4C2-40S-1.27DSAL(98) |
5084613-1 | 0.8FH,R09H.5,040,30/Sn,TU | TE Connectivity | QG13404J3Y-X03-TR vs 5084613-1 |
QTS1040A-1121-7F | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, LEAD FREE | Foxconn | QG13404J3Y-X03-TR vs QTS1040A-1121-7F |
QTS1040A-2121-8F | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, LEAD FREE | Foxconn | QG13404J3Y-X03-TR vs QTS1040A-2121-8F |
10132797-047130LF | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 40 position, 5.3mm height plug connector. | Amphenol Communications Solutions | QG13404J3Y-X03-TR vs 10132797-047130LF |
10132797-047120LF | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 40 position, 5.3mm height plug connector. | Amphenol Communications Solutions | QG13404J3Y-X03-TR vs 10132797-047120LF |
KX14-40N2D1 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | QG13404J3Y-X03-TR vs KX14-40N2D1 |