Part Details for QG306C by Secos Corporation
Overview of QG306C by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for QG306C
QG306C CAD Models
QG306C Part Data Attributes:
|
QG306C
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
QG306C
Secos Corporation
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for QG306C
This table gives cross-reference parts and alternative options found for QG306C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QG306C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER3K | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Diotec Semiconductor AG | QG306C vs ER3K |
FFM306-H | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Formosa Microsemi Co Ltd | QG306C vs FFM306-H |
FFM306 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Formosa Microsemi Co Ltd | QG306C vs FFM306 |
GU3K | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Gulfsemi | QG306C vs GU3K |
S3K | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Diotec Semiconductor AG | QG306C vs S3K |
HFM306 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Formosa Microsemi Co Ltd | QG306C vs HFM306 |
S3K | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | QG306C vs S3K |
S3KHE3_A/I | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | QG306C vs S3KHE3_A/I |
FR3K-T3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Won-Top Electronics Co Ltd | QG306C vs FR3K-T3 |
US3K | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Diotec Semiconductor AG | QG306C vs US3K |