Part Details for QG82945GC by Intel Corporation
Overview of QG82945GC by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for QG82945GC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-QG82945GC-ND
|
DigiKey | DRAM CONTROLLER, 64M X 16, CMOS, Min Qty: 27 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
128020 In Stock |
|
$11.2300 | Buy Now |
DISTI #
QG82945GC
|
Avnet Americas | - Tape and Reel (Alt: QG82945GC) Min Qty: 33 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 128020 Partner Stock |
|
$9.3360 / $11.1302 | Buy Now |
|
Rochester Electronics | 82945GC Graphics and Memory Controller Hub (GMCH) RoHS: Compliant Status: Obsolete Min Qty: 1 | 128020 |
|
$9.6400 / $11.3400 | Buy Now |
Part Details for QG82945GC
QG82945GC CAD Models
QG82945GC Part Data Attributes
|
QG82945GC
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
QG82945GC
Intel Corporation
DRAM Controller, 64M X 16, CMOS, PBGA1202, 34 X 34 MM, 0.80 MM PITCH, FCBGA-1202
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 34 X 34 MM, 0.80 MM PITCH, FCBGA-1202 | |
Reach Compliance Code | unknown | |
ECCN Code | 4A994 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | 14 | |
Boundary Scan | NO | |
Bus Compatibility | USB; PCI; I2C; LPC | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B1202 | |
Length | 34 mm | |
Low Power Mode | YES | |
Memory Organization | 64M X 16 | |
Number of Banks | 8 | |
Number of Terminals | 1202 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA1202(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max | 13800 mA | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 34 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |