Part Details for QG82945GCSL9Z8 by Intel Corporation
Overview of QG82945GCSL9Z8 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for QG82945GCSL9Z8
QG82945GCSL9Z8 CAD Models
QG82945GCSL9Z8 Part Data Attributes
|
QG82945GCSL9Z8
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
QG82945GCSL9Z8
Intel Corporation
Memory Controller, PBGA1202
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | BGA, BGA1202(UNSPEC) | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Number of Terminals | 1202 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1202(UNSPEC) | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Current-Max | 13800 mA | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |