Part Details for QG82945GMESLA9H by Intel Corporation
Overview of QG82945GMESLA9H by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for QG82945GMESLA9H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MEMORY CONTROLLER, CMOS, PBGA1466 | 639 |
|
$57.9465 / $77.2620 | Buy Now |
Part Details for QG82945GMESLA9H
QG82945GMESLA9H CAD Models
QG82945GMESLA9H Part Data Attributes
|
QG82945GMESLA9H
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
QG82945GMESLA9H
Intel Corporation
Memory Controller, CMOS, PBGA1466
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Intel | |
Number of Terminals | 1466 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1466(UNSPEC) | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Current-Max | 5500 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |