QG82945GMSSL8TC
Intel Corporation
Description: Memory Controller, CMOS, PBGA998

Overview of QG82945GMSSL8TC by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for QG82945GMSSL8TC by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QG82945GMSSL8TC by Intel Corporation

QG82945GMSSL8TC
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Package Description
BGA, BGA998(UNSPEC)
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Number of Terminals
998
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA998(UNSPEC)
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Supply Current-Max
5500 mA
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Position
BOTTOM
Want to compare parts?
  1. QG82945GMSSL8TC
    Intel Corporation
    Memory Controller, CMOS, PBGA998
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QG82945GMSSL8TC by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QG82945GMSSL8TC by Intel Corporation

Select Manufacturer
Which Manufacturer of QG82945GMSSL8TC would you like to use for your alert(s)?
  • Please alert me when QG82945GMSSL8TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QG82945GMSSL8TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QG82945GMSSL8TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QG82945GMSSL8TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QG82945GMSSL8TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QG82945GMSSL8TC by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: