Part Details for QG82945GSE by Intel Corporation
Overview of QG82945GSE by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for QG82945GSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-QG82945GSETR-ND
|
DigiKey | DRAM CONTROLLER, 64M X 16, CMOS, Min Qty: 100 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
13880 In Stock |
|
$5.3334 | Buy Now |
|
ComSIT USA | GRAPHICS AND MEMORY CONTROLLER MOBILE EXPRESS CHIPSET DRAM Controller, 64M X 16, CMOS, PBGA998 RoHS: Not Compliant | Europe - 513 |
|
RFQ |
Part Details for QG82945GSE
QG82945GSE CAD Models
QG82945GSE Part Data Attributes:
|
QG82945GSE
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
QG82945GSE
Intel Corporation
DRAM Controller, 64M X 16, CMOS, PBGA998, 34 X 34 MM, 0.8128 MM PITCH, FCBGA-998
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 34 X 34 MM, 0.8128 MM PITCH, FCBGA-998 | |
Reach Compliance Code | unknown | |
ECCN Code | 4A994 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | 0.8128 MM PITCH | |
Address Bus Width | 14 | |
Boundary Scan | NO | |
Bus Compatibility | USB; PCI; I2C; LPC | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B998 | |
Length | 27 mm | |
Low Power Mode | YES | |
Memory Organization | 64M X 16 | |
Number of Banks | 8 | |
Number of Terminals | 998 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Seated Height-Max | 1.755 mm | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1.05 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |