Part Details for QH015-5CS by XP Power
Results Overview of QH015-5CS by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QH015-5CS Information
QH015-5CS by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
QH015-5CS Part Data Attributes
|
|
QH015-5CS
XP Power
Buy Now
Datasheet
|
Compare Parts:
QH015-5CS
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 1.25W, Hybrid
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Package-6/5 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 5 V | |
| Input Voltage-Min | ||
| JESD-30 Code | S-XDMA-P5 | |
| Length | 12.7 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 5 | |
| Output Voltage-Max | 150 V | |
| Output Voltage-Min | ||
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Square | |
| Package Style | Microelectronic Assembly | |
| Seated Height-Max | 13.21 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Total Power Output-Max | 1.25 W | |
| Trim/Adjustable Output | Yes | |
| Width | 12.7 Mm |