Part Details for QHW075A1 by Lineage Power
Results Overview of QHW075A1 by Lineage Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QHW075A1 Information
QHW075A1 by Lineage Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for QHW075A1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 182 |
|
RFQ | ||
|
|
Quest Components | 1-OUTPUT 75 W DC-DC REG PWR SUPPLY MODULE | 100 |
|
$89.2500 / $110.5000 | Buy Now |
|
|
ComSIT USA | 36 TO 75 VDC INPUT, 5 VDC OUTPUT, 75 WATT DC-DC CONVERTER DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |