Part Details for QILE28P-410T by Amphenol FCi
Overview of QILE28P-410T by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board | |
SCR410T-K03-10 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCR410T-K03-05 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor |
Part Details for QILE28P-410T
QILE28P-410T CAD Models
QILE28P-410T Part Data Attributes
|
QILE28P-410T
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
QILE28P-410T
Amphenol FCi
IC Socket, PLCC28, 28 Contact(s), Solder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.7 inch | |
Body Depth | 0.344 inch | |
Body Length | 0.7 inch | |
Contact Configuration | 7X7 | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Material | BE-CU | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC28 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Manufacturer Series | QIL | |
Mounting Style | STRAIGHT | |
Number of Contacts | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Termination Type | SOLDER |
Alternate Parts for QILE28P-410T
This table gives cross-reference parts and alternative options found for QILE28P-410T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QILE28P-410T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D83028C-46 | IC Socket, PLCC28, 28 Contact(s), Solder | Harwin | QILE28P-410T vs D83028C-46 |
822437-1 | PLCC28, IC SOCKET | TE's AMP | QILE28P-410T vs 822437-1 |
28-535-10 | IC Socket, PLCC28, 28 Contact(s), Solder | Aries Electronics Inc | QILE28P-410T vs 28-535-10 |
822437-1 | PLCC28, IC SOCKET | TE Connectivity | QILE28P-410T vs 822437-1 |