Programmable Logic
QL6600-4PB516I
QuickLogic Corporation
Description: Field Programmable Gate Array, 4032 CLBs, 583008 Gates, 4032-Cell, CMOS, PBGA516, 35 X 35 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, PLASTIC, MS-034BAR-2, BGA-516

Overview of QL6600-4PB516I by QuickLogic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for QL6600-4PB516I by QuickLogic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QL6600-4PB516I by QuickLogic Corporation

QL6600-4PB516I
QuickLogic Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
QUICKLOGIC CORP
Part Package Code
BGA
Package Description
BGA, BGA516,26X26,50
Pin Count
516
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
1519 MHz
Combinatorial Delay of a CLB-Max
2.1816 ns
JESD-30 Code
S-PBGA-B516
Length
35 mm
Moisture Sensitivity Level
3
Number of CLBs
4032
Number of Equivalent Gates
583008
Number of Inputs
347
Number of Logic Cells
4032
Number of Outputs
347
Number of Terminals
516
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4032 CLBS, 583008 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA516,26X26,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.52 mm
Supply Voltage-Max
2.7 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
35 mm
Want to compare parts?
  1. QL6600-4PB516I
    QuickLogic Corporation
    Field Programmable Gate Array, 4032 CLBs, 583008 Gates, 4032-Cell, CMOS, PBGA516, 35 X 35 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, PLASTIC, MS-034BAR-2, BGA-516
    VS

Alternate Parts for QL6600-4PB516I

This table gives cross-reference parts and alternative options found for QL6600-4PB516I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QL6600-4PB516I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QL6600-4PBN516C Field Programmable Gate Array, 4032 CLBs, 583008 Gates, 4032-Cell, CMOS, PBGA516, 35 X 35 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-034BAR-2, BGA-516 QuickLogic Corporation QL6600-4PB516I vs QL6600-4PBN516C
QL6600-4PB516M Field Programmable Gate Array, 4032 CLBs, 583008 Gates, 4032-Cell, CMOS, PBGA516, 35 X 35 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, PLASTIC, MS-034BAR-2, BGA-516 QuickLogic Corporation QL6600-4PB516I vs QL6600-4PB516M
QL6600-4PBN516M Field Programmable Gate Array, 4032 CLBs, 583008 Gates, 4032-Cell, CMOS, PBGA516, 35 X 35 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-034BAR-2, BGA-516 QuickLogic Corporation QL6600-4PB516I vs QL6600-4PBN516M
Part Number Description Manufacturer Compare
QL6600-6PBN516C Field Programmable Gate Array, 4032 CLBs, 583008 Gates, 4032-Cell, CMOS, PBGA516, 35 X 35 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-034BAR-2, BGA-516 QuickLogic Corporation QL6600-4PB516I vs QL6600-6PBN516C
QL6600-7PBN516M Field Programmable Gate Array, 4032 CLBs, 583008 Gates, 4032-Cell, CMOS, PBGA516, 35 X 35 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-034BAR-2, BGA-516 QuickLogic Corporation QL6600-4PB516I vs QL6600-7PBN516M
QL6600-5PBN516C Field Programmable Gate Array, 4032 CLBs, 583008 Gates, 4032-Cell, CMOS, PBGA516, 35 X 35 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-034BAR-2, BGA-516 QuickLogic Corporation QL6600-4PB516I vs QL6600-5PBN516C
QL6600-5PB516I Field Programmable Gate Array, 4032 CLBs, 583008 Gates, 4032-Cell, CMOS, PBGA516, 35 X 35 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, PLASTIC, MS-034BAR-2, BGA-516 QuickLogic Corporation QL6600-4PB516I vs QL6600-5PB516I
QL6600-7PBN516I Field Programmable Gate Array, 4032 CLBs, 583008 Gates, 4032-Cell, CMOS, PBGA516, 35 X 35 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-034BAR-2, BGA-516 QuickLogic Corporation QL6600-4PB516I vs QL6600-7PBN516I
QL6600-7PBN516C Field Programmable Gate Array, 4032 CLBs, 583008 Gates, 4032-Cell, CMOS, PBGA516, 35 X 35 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-034BAR-2, BGA-516 QuickLogic Corporation QL6600-4PB516I vs QL6600-7PBN516C
QL6600-4PB516M Field Programmable Gate Array, 4032 CLBs, 583008 Gates, 4032-Cell, CMOS, PBGA516, 35 X 35 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, PLASTIC, MS-034BAR-2, BGA-516 QuickLogic Corporation QL6600-4PB516I vs QL6600-4PB516M
QL6600-7PB516C Field Programmable Gate Array, 4032 CLBs, 583008 Gates, 4032-Cell, CMOS, PBGA516, 35 X 35 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, PLASTIC, MS-034BAR-2, BGA-516 QuickLogic Corporation QL6600-4PB516I vs QL6600-7PB516C
QL6600-5PB516M Field Programmable Gate Array, 4032 CLBs, 583008 Gates, 4032-Cell, CMOS, PBGA516, 35 X 35 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, PLASTIC, MS-034BAR-2, BGA-516 QuickLogic Corporation QL6600-4PB516I vs QL6600-5PB516M
QL6600-4PBN516M Field Programmable Gate Array, 4032 CLBs, 583008 Gates, 4032-Cell, CMOS, PBGA516, 35 X 35 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-034BAR-2, BGA-516 QuickLogic Corporation QL6600-4PB516I vs QL6600-4PBN516M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QL6600-4PB516I by QuickLogic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QL6600-4PB516I by QuickLogic Corporation

Select Manufacturer
Which Manufacturer of QL6600-4PB516I would you like to use for your alert(s)?
  • Please alert me when QL6600-4PB516I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QL6600-4PB516I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QL6600-4PB516I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QL6600-4PB516I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QL6600-4PB516I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QL6600-4PB516I by QuickLogic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: