Part Details for QL6600-4PB516M by QuickLogic Corporation
Overview of QL6600-4PB516M by QuickLogic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QL6600-4PB516M
QL6600-4PB516M CAD Models
QL6600-4PB516M Part Data Attributes
|
QL6600-4PB516M
QuickLogic Corporation
Buy Now
Datasheet
|
Compare Parts:
QL6600-4PB516M
QuickLogic Corporation
Field Programmable Gate Array, 4032 CLBs, 583008 Gates, 4032-Cell, CMOS, PBGA516, 35 X 35 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, PLASTIC, MS-034BAR-2, BGA-516
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QUICKLOGIC CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA516,26X26,50 | |
Pin Count | 516 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Combinatorial Delay of a CLB-Max | 2.323 ns | |
JESD-30 Code | S-PBGA-B516 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 4032 | |
Number of Equivalent Gates | 583008 | |
Number of Inputs | 347 | |
Number of Logic Cells | 4032 | |
Number of Outputs | 347 | |
Number of Terminals | 516 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4032 CLBS, 583008 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA516,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for QL6600-4PB516M
This table gives cross-reference parts and alternative options found for QL6600-4PB516M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QL6600-4PB516M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QL6600-4PBN516C | Field Programmable Gate Array, 4032 CLBs, 583008 Gates, 4032-Cell, CMOS, PBGA516, 35 X 35 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-034BAR-2, BGA-516 | QuickLogic Corporation | QL6600-4PB516M vs QL6600-4PBN516C |