Part Details for QLOCKPOST-2 by NorComp
Results Overview of QLOCKPOST-2 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QLOCKPOST-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47Y8734
|
Newark | Qlockpost (.039-.051)M3 Rohs Compliant: Yes |Norcomp QLOCKPOST-2 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $3.4700 | Buy Now |
|
DISTI #
QLOCKPOST-2-ND
|
DigiKey | QUICK LOCK .039-.051" M3 KIT Min Qty: 1 Container: Bag |
0 Bag |
|
$1.8775 / $3.2600 | Buy Now |
|
DISTI #
636-QLOCKPOST-2
|
Mouser Electronics | D-Sub Tools & Hardware qlockpost (.039-.051)M3 RoHS: Compliant | 16 |
|
$1.8700 / $3.3300 | Buy Now |
|
|
Onlinecomponents.com | Quick Release Connector Post COO: Hungary RoHS: Compliant | 0 |
|
$1.7000 / $2.3400 | Buy Now |
|
|
Future Electronics | QUICK LOCK .039-.051" 4-40 KIT RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$1.9900 / $2.0800 | Buy Now |
QLOCKPOST-2 Part Data Attributes
QLOCKPOST-2 Frequently Asked Questions (FAQ)
-
The maximum cable length supported by QLOCKPOST-2 is 100 meters (328 feet) for Category 5e or higher cabling, and 50 meters (164 feet) for Category 3 or lower cabling.
-
Yes, QLOCKPOST-2 can be used in redundant or backup clock systems. It has a built-in clock oscillator that allows it to maintain time even when the primary clock source is lost.
-
QLOCKPOST-2 can prioritize clock sources based on their quality and accuracy. It can also automatically switch to a backup clock source if the primary source fails or becomes unavailable.
-
The accuracy of the clock signal generated by QLOCKPOST-2 is ±100 ppb (parts per billion), which is equivalent to an accuracy of ±1 second per 10,000 years.
-
Yes, QLOCKPOST-2 is designed to operate in high-temperature environments, with an operating temperature range of -40°C to +85°C (-40°F to +185°F).