Part Details for QMB-153-11C3N-3BA by Qualtek Electronics Corporation
Overview of QMB-153-11C3N-3BA by Qualtek Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMB-153-11C3N-3BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q904-ND
|
DigiKey | CIR BRKR THRM 15A 250VAC 32VDC Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1638 In Stock |
|
$1.1400 / $2.8700 | Buy Now |
DISTI #
562-QMB15311C3N3BA
|
Mouser Electronics | Circuit Breakers 15A FRT PNL PLASTIC .250 QC TAB TUV RoHS: Compliant | 1532 |
|
$1.1800 / $2.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1900 / $4.7500 | Buy Now |