Part Details for QMQF574T33-2.5B-122.880 by Mercury Electronic Ind Co Ltd
Results Overview of QMQF574T33-2.5B-122.880 by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QMQF574T33-2.5B-122.880 Information
QMQF574T33-2.5B-122.880 by Mercury Electronic Ind Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for QMQF574T33-2.5B-122.880
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5672-QMQF574T33-2.5B-122.880-ND
|
DigiKey | XTAL OSC TCXO 122.8800MHZ CMOS Min Qty: 3 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$14.6500 / $55.0000 | Buy Now |
|
|
Onlinecomponents.com | 122.880 MHz TCXO - 3.3V - CMOS - ±2.5 ppm - -30°C to 85°C - 4 lead SMD - 0.275"Lx0.197"W(7.0mmx5.0mm) - Tape&Reel COO: United States RoHS: Compliant | 0 |
|
$19.5300 / $55.0000 | Buy Now |
|
DISTI #
64585424
|
Verical | Oscillator TCXO 122.88MHz ±2ppm (Tol) ±2.5ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin SMD Min Qty: 3 Package Multiple: 1 | Americas - 250 |
|
$14.6500 / $35.7500 | Buy Now |