-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 164 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6025
|
Newark | Header, 0.635Mm, High Speed, 2X78Way Rohs Compliant: Yes |Samtec QMS-078-05.75-L-D-PC4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$22.6600 / $28.4900 | Buy Now |
DISTI #
96P2559
|
Newark | Header, 0.635Mm, High Speed, 2X78 Position, Mezzanine Connector Type:Header, Pitch Spacing:0.635Mm, No. Of Rows:2Rows, No. Of Contacts:166Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Header Rohs Compliant: Yes |Samtec QMS-078-05.75-L-D-PC4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8300 / $30.3600 | Buy Now |
DISTI #
QMS-078-05.75-L-D-PC4-ND
|
DigiKey | CONN HDR 156POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
111 In Stock |
|
$20.5125 / $24.6800 | Buy Now |
DISTI #
QMS-078-05.75-L-D-
|
Avnet Americas | Mezzanine Connector, Ground Plane, Header, 0.635 mm, 2 Rows, 166 Contacts, Surface Mount - Trays (Alt: QMS-078-05.75-L-D-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$17.4500 / $24.6800 | Buy Now |
DISTI #
200-QMS0780575LDPC4
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 136 |
|
$12.9700 / $24.6800 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Q2™ High-Speed Rugged Ground Plane Combo Power Terminal Strip RoHS: Compliant | 0 |
|
$9.9800 / $24.6800 | Buy Now |
DISTI #
QMS-078-05.75-L-D-
|
Avnet Americas | Mezzanine Connector, Ground Plane, Header, 0.635 mm, 2 Rows, 166 Contacts, Surface Mount - Trays (Alt: QMS-078-05.75-L-D-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$17.4500 / $24.6800 | Buy Now |
DISTI #
QMS-078-05.75-L-D-
|
Avnet Americas | Mezzanine Connector, Ground Plane, Header, 0.635 mm, 2 Rows, 166 Contacts, Surface Mount - Trays (Alt: QMS-078-05.75-L-D-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$17.4500 / $24.6800 | Buy Now |
DISTI #
000000000002682182
|
Sager | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$15.9600 / $24.6800 | Buy Now |
DISTI #
QMS-078-05.75-L-D-PC4
|
Avnet Abacus | Mezzanine Connector, Ground Plane, Header, 0.635 mm, 2 Rows, 166 Contacts, Surface Mount (Alt: QMS-078-05.75-L-D-PC4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QMS-078-05.75-L-D-PC4
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QMS-078-05.75-L-D-PC4
Samtec Inc
Board Stacking Connector, 164 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 2 MM, Q2 | |
Body Breadth | 0.296 inch | |
Body Depth | 0.212 inch | |
Body Length | 3.04 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S156P8 | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | GUIDE SOCKET | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.73 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Power) | 4 A | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SOLDER/SURFACE MOUNT | |
Total Number of Contacts | 164 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for QMS-078-05.75-L-D-PC4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QMS-078-05.75-L-D-PC4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QMS-078-02-L-D-RA-PC4 | Board Connector | Samtec Inc | QMS-078-05.75-L-D-PC4 vs QMS-078-02-L-D-RA-PC4 |
QMS-078-05.75-H-D-PC4 | Board Connector, 78 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Samtec Inc | QMS-078-05.75-L-D-PC4 vs QMS-078-05.75-H-D-PC4 |
QMS-078-01-H-D-RA-PC4 | Board Connector | Samtec Inc | QMS-078-05.75-L-D-PC4 vs QMS-078-01-H-D-RA-PC4 |
QMS-078-01-SL-D-RA-PC4 | Board Connector, 164 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, ROHS COMPLIANT | Samtec Inc | QMS-078-05.75-L-D-PC4 vs QMS-078-01-SL-D-RA-PC4 |
QMS-078-11-L-D-PC4 | Board Stacking Connector, 164 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Solder and Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QMS-078-05.75-L-D-PC4 vs QMS-078-11-L-D-PC4 |