There are no models available for this part yet.
Overview of QMSS-104-06.75-H-D-A-GP-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for QMSS-104-06.75-H-D-A-GP-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
QMSS-104-06.75-H-D
|
Avnet Americas | Conn Stacking HDR 208 POS 11mm Stack Height 0.635mm Solder ST SMD - Trays (Alt: QMSS-104-06.75-H-D) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | ||
DISTI #
200-MSS1040675HDAGPK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Terminal Strip | 0 |
|
$40.3200 / $51.9300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.8000 / $66.7200 | Buy Now | ||
DISTI #
000000000005912323
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$36.8800 / $57.0000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$37.8000 / $66.7200 | Buy Now | ||
DISTI #
5cd91209cd7c1c4c38692165
|
Samtec | 0.635 mm Q2™ Shielded Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Tray | 0 |
|
$23.0900 / $57.0000 | Buy Now |
CAD Models for QMSS-104-06.75-H-D-A-GP-K by Samtec Inc
Part Data Attributes for QMSS-104-06.75-H-D-A-GP-K by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
SHIELDED, Q2
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.286 inch
|
Body Depth
|
0.265 inch
|
Body Length
|
3.85 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
BELLOWED TYPE
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.025 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
GUIDE POST
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
6.73 mm
|
Plating Thickness
|
30u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1.8 A
|
Terminal Pitch
|
0.635 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
208
|
Alternate Parts for QMSS-104-06.75-H-D-A-GP-K
This table gives cross-reference parts and alternative options found for QMSS-104-06.75-H-D-A-GP-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QMSS-104-06.75-H-D-A-GP-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QMSS-104-06.75-L-D-GP-K | Board Stacking Connector, 208 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QMSS-104-06.75-H-D-A-GP-K vs QMSS-104-06.75-L-D-GP-K |
QMSS-104-06.75-L-D-A-GP-K | Board Connector, 208 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking | Samtec Inc | QMSS-104-06.75-H-D-A-GP-K vs QMSS-104-06.75-L-D-A-GP-K |