Part Details for QQ-12-10 by Cobham RFMW Solutions
Overview of QQ-12-10 by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for QQ-12-10
QQ-12-10 CAD Models
QQ-12-10 Part Data Attributes
|
QQ-12-10
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
QQ-12-10
Cobham RFMW Solutions
Coaxial Mechanical Phase Shifter, 100MHz Min, 200MHz Max, 45deg Min, 45deg Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, I/P POWER-MAX(PEAK)=50DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.6 dB | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 45 deg | |
Phase Shift-Min | 45 deg | |
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
VSWR-Max | 1.35 |