-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 156 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8031
|
Newark | Mezzanine Conn, Header, 156Pos, 0.8Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:156Contacts, Connector Mounting:Through Hole Mount, Contact Material:Phosphor Bronze, Product Range:- Rohs Compliant: Yes |Samtec QRM8-078-05.0-L-D-A-GP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$14.9200 / $20.7400 | Buy Now |
DISTI #
SAM11590-ND
|
DigiKey | CONN ARRAY PLUG 156POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
113 In Stock |
|
$16.7625 / $20.1700 | Buy Now |
DISTI #
QRM8-078-05.0-L-D-
|
Avnet Americas | Mezzanine Connector, Header, 0.8 mm, 2 Rows, 156 Contacts, Through Hole Mount, Phosphor Bronze - Trays (Alt: QRM8-078-05.0-L-D-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$14.6300 / $20.1700 | Buy Now |
DISTI #
200-QRM807805.0LDAGP
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Header RoHS: Compliant | 198 |
|
$11.3300 / $19.8500 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Q Rate® Slim Body Ground Plane Header |
58 In Stock |
|
$9.1300 / $20.1700 | Buy Now |
DISTI #
QRM8-078-05.0-L-D-
|
Avnet Americas | Mezzanine Connector, Header, 0.8 mm, 2 Rows, 156 Contacts, Through Hole Mount, Phosphor Bronze - Trays (Alt: QRM8-078-05.0-L-D-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$14.6300 / $20.1700 | Buy Now |
DISTI #
QRM8-078-05.0-L-D-
|
Avnet Americas | Mezzanine Connector, Header, 0.8 mm, 2 Rows, 156 Contacts, Through Hole Mount, Phosphor Bronze - Trays (Alt: QRM8-078-05.0-L-D-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$14.6300 / $20.1700 | Buy Now |
DISTI #
000000000003232514
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Header Min Qty: 1 | 0 |
|
$13.5300 / $20.1700 | Buy Now |
DISTI #
QRM8-078-05.0-L-D-A-GP
|
Avnet Abacus | Mezzanine Connector, Header, 0.8 mm, 2 Rows, 156 Contacts, Through Hole Mount, Phosphor Bronze (Alt: QRM8-078-05.0-L-D-A-GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3864952
|
Farnell | MEZZANINE CONN, HDR, 156POS, 2ROW, 0.8MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$17.0872 / $20.1769 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QRM8-078-05.0-L-D-A-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QRM8-078-05.0-L-D-A-GP
Samtec Inc
Board Stacking Connector, 156 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 156 |
This table gives cross-reference parts and alternative options found for QRM8-078-05.0-L-D-A-GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QRM8-078-05.0-L-D-A-GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QMS-078-05.75-H-D | Board Stacking Connector, 156 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QRM8-078-05.0-L-D-A-GP vs QMS-078-05.75-H-D |