Part Details for QRW040A0P1 by ABB Semiconductors
Overview of QRW040A0P1 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QRW040A0P1
QRW040A0P1 CAD Models
QRW040A0P1 Part Data Attributes:
|
QRW040A0P1
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
QRW040A0P1
ABB Semiconductors
DC-DC Regulated Power Supply Module, 1 Output, 48W, Hybrid, QUARTER BRICK PACKAGE-10
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ABB LTD | |
Package Description | QUARTER BRICK PACKAGE-10 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-T10 | |
JESD-609 Code | e0 | |
Length | 58.17 mm | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 0.24 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 3.81 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 48 W | |
Trim/Adjustable Output | YES | |
Width | 37.08 mm |
Alternate Parts for QRW040A0P1
This table gives cross-reference parts and alternative options found for QRW040A0P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QRW040A0P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QRW040A0P1 | IC 1-OUTPUT 48 W DC-DC REG PWR SUPPLY MODULE, QUARTER BRICK PACKAGE-10, Power Supply Module | Lineage Power | QRW040A0P1 vs QRW040A0P1 |
QRW040A0P1 | DC-DC Regulated Power Supply Module, 1 Output, 48W, Hybrid, QUARTER BRICK PACKAGE-10 | GE Power Electronics Inc | QRW040A0P1 vs QRW040A0P1 |