Filter Your Search
1 - 4 of 4 results
|
QRW040A0P1
TE Connectivity
|
Check for Price | No | Transferred | 48 V | 1.2 V | 75 V | 36 V | 1.16 V | 1.24 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | R-XXMA-P10 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | TE CONNECTIVITY LTD | MODULE | QUARTER BRICK PACKAGE-10 | 10 | unknown | EAR99 | ||||||||||
|
QRW040A0P1
ABB Semiconductors
|
Check for Price | No | Contact Manufacturer | 48 V | 1.2 V | 75 V | 36 V | 240 mV | 2.52 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 48 W | R-XDMA-T10 | e0 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 3.81 mm | DUAL | 37.08 mm | 58.17 mm | 9.9 mm | ABB LTD | QUARTER BRICK PACKAGE-10 | unknown | ||||||||
|
QRW040A0P1
Lineage Power
|
Check for Price | No | No | Transferred | 48 V | 1.2 V | 75 V | 36 V | 240 mV | 2.52 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 48 W | R-XDMA-T10 | e0 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 3.81 mm | DUAL | 37.08 mm | 58.17 mm | 9.9 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ||||||
|
QRW040A0P1
GE Power Electronics Inc
|
Check for Price | No | No | Transferred | 48 V | 1.2 V | 75 V | 36 V | 240 mV | 2.52 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 48 W | R-XDMA-T10 | e0 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 3.81 mm | DUAL | 37.08 mm | 58.17 mm | 9.9 mm | GE POWER ELECTRONICS INC | MODULE | QUARTER BRICK PACKAGE-10 | 10 | unknown | EAR99 |