Part Details for QS3VH245PAG by Integrated Device Technology Inc
Results Overview of QS3VH245PAG by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QS3VH245PAG Information
QS3VH245PAG by Integrated Device Technology Inc is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for QS3VH245PAG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 169 |
|
$0.7560 / $1.2200 | Buy Now |
US Tariff Estimator: QS3VH245PAG by Integrated Device Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for QS3VH245PAG
QS3VH245PAG Part Data Attributes
|
|
QS3VH245PAG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS3VH245PAG
Integrated Device Technology Inc
TSSOP-20, Tube
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | TSSOP | |
| Package Description | Sop, Tssop20,.25 | |
| Pin Count | 20 | |
| Manufacturer Package Code | PGG20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | Cb3q/3vh/3c/2b | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 6.5 Mm | |
| Logic IC Type | Bus Driver | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Propagation Delay (tpd) | 0.2 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.3 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for QS3VH245PAG
This table gives cross-reference parts and alternative options found for QS3VH245PAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH245PAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IDTQS3VH245PAG | Renesas Electronics Corporation | Check for Price | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, PDSO20 | QS3VH245PAG vs IDTQS3VH245PAG |
| QS3VH245PAG8 | Renesas Electronics Corporation | Check for Price | QuickSwitch Products 3.3V 8-Bit Bus Switch for Hot Swap Applications, TSSOP0/Reel | QS3VH245PAG vs QS3VH245PAG8 |
| 74CBTLV3245PY8 | Integrated Device Technology Inc | Check for Price | Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SSOP-20 | QS3VH245PAG vs 74CBTLV3245PY8 |
| IDTQS3VH245PAG | Integrated Device Technology Inc | Check for Price | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, PDSO20, GREEN, TSSOP-20 | QS3VH245PAG vs IDTQS3VH245PAG |
QS3VH245PAG Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for QS3VH245PAG is 3.3V ± 10%.
-
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use termination resistors as needed. Also, ensure that the power supply is clean and stable.
-
The QS3VH245PAG supports data transfer rates up to 800 Mbps.
-
Power sequencing is critical when using QS3VH245PAG. Ensure that the VCC supply is powered up before the VCCA supply, and that the VCCA supply is powered down before the VCC supply.
-
To manage thermal issues, use a heat sink or thermal pad, and ensure good airflow around the device. Also, minimize power consumption by using low-power modes when possible.