Part Details for QS50T11-0.00001MHZ by Q-TECH Corporation
Overview of QS50T11-0.00001MHZ by Q-TECH Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for QS50T11-0.00001MHZ
QS50T11-0.00001MHZ CAD Models
QS50T11-0.00001MHZ Part Data Attributes
|
QS50T11-0.00001MHZ
Q-TECH Corporation
Buy Now
Datasheet
|
Compare Parts:
QS50T11-0.00001MHZ
Q-TECH Corporation
Oscillator, 0.00001MHz Min, 85MHz Max, 0.00001MHz Nom, TTL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | Q-TECH CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 85 MHz | |
Operating Frequency-Min | 0.00001 MHz | |
Operating Frequency-Nom | 0.00001 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DIP4/8,.3 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Terminal Finish | Tin/Lead (Sn60Pb40) |