Part Details for QS54FCT138DTSO by Quality Semiconductor Inc
Overview of QS54FCT138DTSO by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Part Details for QS54FCT138DTSO
QS54FCT138DTSO CAD Models
QS54FCT138DTSO Part Data Attributes
|
QS54FCT138DTSO
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT138DTSO
Quality Semiconductor Inc
Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | 3 ENABLE INPUTS | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT138DTSO
This table gives cross-reference parts and alternative options found for QS54FCT138DTSO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT138DTSO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT138DTQB | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT138DTSO vs QS74FCT138DTQB |
CD74FCT138TQM96 | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Intersil Corporation | QS54FCT138DTSO vs CD74FCT138TQM96 |
IDT74FCT138TSO | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Integrated Device Technology Inc | QS54FCT138DTSO vs IDT74FCT138TSO |
QS54FCT138DTSOB | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT138DTSO vs QS54FCT138DTSOB |
CD74FCT138TQM | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 | Harris Semiconductor | QS54FCT138DTSO vs CD74FCT138TQM |
QS54FCT138TQB | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT138DTSO vs QS54FCT138TQB |
CD74FCT138TM96 | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 | Harris Semiconductor | QS54FCT138DTSO vs CD74FCT138TM96 |
CD74FCT138TNM | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 | Harris Semiconductor | QS54FCT138DTSO vs CD74FCT138TNM |
QS74FCT138TSOB | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT138DTSO vs QS74FCT138TSOB |
PI74FCT138TSX | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | QS54FCT138DTSO vs PI74FCT138TSX |