QS54FCT240TLB
Quality Semiconductor Inc
Description: Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20,

Overview of QS54FCT240TLB by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for QS54FCT240TLB by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS54FCT240TLB by Quality Semiconductor Inc

QS54FCT240TLB
Quality Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
QCCN, LCC20,.35SQ
Reach Compliance Code
unknown
Control Type
ENABLE LOW
Family
FCT
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.048 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. QS54FCT240TLB
    Quality Semiconductor Inc
    Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20,
    VS

Alternate Parts for QS54FCT240TLB

This table gives cross-reference parts and alternative options found for QS54FCT240TLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT240TLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS54FCT240TL Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, Quality Semiconductor Inc QS54FCT240TLB vs QS54FCT240TL
5962-9221303M2A Military 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-LCCC -55 to 125 Texas Instruments QS54FCT240TLB vs 5962-9221303M2A
IDT54FCT240TLB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20 Renesas Electronics Corporation QS54FCT240TLB vs IDT54FCT240TLB
74FCT240LCX IC,BUFFER/DRIVER,DUAL,4-BIT,FCT/PCT-CMOS,LLCC,20PIN,CERAMIC National Semiconductor Corporation QS54FCT240TLB vs 74FCT240LCX
74FCT240LCQR Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC QS54FCT240TLB vs 74FCT240LCQR
IDT74FCT240L Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc QS54FCT240TLB vs IDT74FCT240L
5962-9221301M2X Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20 Renesas Electronics Corporation QS54FCT240TLB vs 5962-9221301M2X
54FCT240LM FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments QS54FCT240TLB vs 54FCT240LM
54FCT240LMQB Bus Driver/Transceiver Teledyne e2v QS54FCT240TLB vs 54FCT240LMQB
5962-87655012X Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20 Pyramid Semiconductor Corporation QS54FCT240TLB vs 5962-87655012X
Part Number Description Manufacturer Compare
54ACT16240WD IC ACT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, CDFP48, 0.380 INCH, CERAMIC, DFP-48, Bus Driver/Transceiver Texas Instruments QS54FCT240TLB vs 54ACT16240WD
P74FCT240AL Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation QS54FCT240TLB vs P74FCT240AL
5962-87655022A LCC-20, Tube Integrated Device Technology Inc QS54FCT240TLB vs 5962-87655022A
54FCT240ALM FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments QS54FCT240TLB vs 54FCT240ALM
P54FCT240CTLM Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation QS54FCT240TLB vs P54FCT240CTLM
5962-87655012X Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc QS54FCT240TLB vs 5962-87655012X
QS54FCT240TL Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, Quality Semiconductor Inc QS54FCT240TLB vs QS54FCT240TL
5962-87655012A FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments QS54FCT240TLB vs 5962-87655012A
IDT74FCT240CL Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, LCC-20 Rochester Electronics LLC QS54FCT240TLB vs IDT74FCT240CL
IDT74FCT240AL Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc QS54FCT240TLB vs IDT74FCT240AL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS54FCT240TLB by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS54FCT240TLB by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS54FCT240TLB would you like to use for your alert(s)?
  • Please alert me when QS54FCT240TLB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS54FCT240TLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS54FCT240TLB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS54FCT240TLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS54FCT240TLB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS54FCT240TLB by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: