Part Details for QS54FCT244DTL by Quality Semiconductor Inc
Overview of QS54FCT244DTL by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for QS54FCT244DTL
QS54FCT244DTL CAD Models
QS54FCT244DTL Part Data Attributes
|
QS54FCT244DTL
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT244DTL
Quality Semiconductor Inc
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for QS54FCT244DTL
This table gives cross-reference parts and alternative options found for QS54FCT244DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT244DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT54FCT244CTLB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20 | Renesas Electronics Corporation | QS54FCT244DTL vs IDT54FCT244CTLB |
QS54FCT244DTLB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, | Quality Semiconductor Inc | QS54FCT244DTL vs QS54FCT244DTLB |
QS74FCT244CTL | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, | Quality Semiconductor Inc | QS54FCT244DTL vs QS74FCT244CTL |
IDT54FCT244CLB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | QS54FCT244DTL vs IDT54FCT244CLB |
5962-87630012A | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | QS54FCT244DTL vs 5962-87630012A |
QS54FCT244TLB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, | Quality Semiconductor Inc | QS54FCT244DTL vs QS54FCT244TLB |
54FCT244LMQB | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | QS54FCT244DTL vs 54FCT244LMQB |
P74FCT244TL | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | QS54FCT244DTL vs P74FCT244TL |
P74FCT244L | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | QS54FCT244DTL vs P74FCT244L |
IDT54FCT244CL | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | QS54FCT244DTL vs IDT54FCT244CL |