Part Details for QS54FCT244DTLB by Quality Semiconductor Inc
Overview of QS54FCT244DTLB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for QS54FCT244DTLB
QS54FCT244DTLB CAD Models
QS54FCT244DTLB Part Data Attributes
|
QS54FCT244DTLB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT244DTLB
Quality Semiconductor Inc
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for QS54FCT244DTLB
This table gives cross-reference parts and alternative options found for QS54FCT244DTLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT244DTLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9220303M2A | Fast CMOS Octal Buffer/Line Driver, LCC55/Tube | Renesas Electronics Corporation | QS54FCT244DTLB vs 5962-9220303M2A |
P54FCT244LM | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, LCC-20 | Pyramid Semiconductor Corporation | QS54FCT244DTLB vs P54FCT244LM |
5962-87630012X | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | QS54FCT244DTLB vs 5962-87630012X |
5962-87630022C | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Integrated Device Technology Inc | QS54FCT244DTLB vs 5962-87630022C |
IDT74FCT244CTL | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | QS54FCT244DTLB vs IDT74FCT244CTL |
QS54FCT244ATL | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, | Quality Semiconductor Inc | QS54FCT244DTLB vs QS54FCT244ATL |
5962-87630012A | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20 | Pyramid Semiconductor Corporation | QS54FCT244DTLB vs 5962-87630012A |
5962-87630012X | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | QS54FCT244DTLB vs 5962-87630012X |
IDT54FCT244ALB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | QS54FCT244DTLB vs IDT54FCT244ALB |
IDT54FCT244CLB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | QS54FCT244DTLB vs IDT54FCT244CLB |