Part Details for QS70261A-17TF by Quality Semiconductor Inc
Overview of QS70261A-17TF by Quality Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for QS70261A-17TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | QS70261 - Multi-Port SRAM, 16KX16, 17ns ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 28 |
|
$31.0200 / $36.4900 | Buy Now |
Part Details for QS70261A-17TF
QS70261A-17TF CAD Models
QS70261A-17TF Part Data Attributes
|
QS70261A-17TF
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS70261A-17TF
Quality Semiconductor Inc
Multi-Port SRAM, 16KX16, 17ns, CMOS, PQFP100,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 17 ns | |
Additional Feature | INTERRUPT FLAG; SEMAPHORE | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.295 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for QS70261A-17TF
This table gives cross-reference parts and alternative options found for QS70261A-17TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS70261A-17TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C09269-6AC | Dual-Port SRAM, 16KX16, 6.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | QS70261A-17TF vs CY7C09269-6AC |
GVT7416C16T-15 | Multi-Port SRAM, 16KX16, 18ns, CMOS, PQFP100 | Cypress Semiconductor | QS70261A-17TF vs GVT7416C16T-15 |
IDT70261S55PFI | Dual-Port SRAM, 16KX16, 55ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | QS70261A-17TF vs IDT70261S55PFI |
GVT7416C16T-10I | Multi-Port SRAM, 16KX16, 12.5ns, CMOS, PQFP100 | Cypress Semiconductor | QS70261A-17TF vs GVT7416C16T-10I |
CY7C026-15AI | Dual-Port SRAM, 16KX16, 15ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | QS70261A-17TF vs CY7C026-15AI |
CY7C026B-15AI | Dual-Port SRAM, 16KX16, 15ns, CMOS, PQFP100, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | QS70261A-17TF vs CY7C026B-15AI |
GVT7416C16T-12 | Multi-Port SRAM, 16KX16, 15ns, CMOS, PQFP100 | Cypress Semiconductor | QS70261A-17TF vs GVT7416C16T-12 |
IDT70261S45PF8 | Multi-Port SRAM, 16KX16, 45ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Integrated Device Technology Inc | QS70261A-17TF vs IDT70261S45PF8 |
CY7C09269-12AI | Dual-Port SRAM, 16KX16, 12ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | QS70261A-17TF vs CY7C09269-12AI |
CY7C026-15AC | Dual-Port SRAM, 16KX16, 15ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | QS70261A-17TF vs CY7C026-15AC |