QS74FCT138CTS1B
Quality Semiconductor Inc
Description: Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16,

Overview of QS74FCT138CTS1B by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for QS74FCT138CTS1B by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS74FCT138CTS1B by Quality Semiconductor Inc

QS74FCT138CTS1B
Quality Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
,
Reach Compliance Code
unknown
Additional Feature
3 ENABLE INPUTS
Family
FCT
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
Logic IC Type
3-LINE TO 8-LINE DECODER
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
5 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. QS74FCT138CTS1B
    Quality Semiconductor Inc
    Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16,
    VS

Alternate Parts for QS74FCT138CTS1B

This table gives cross-reference parts and alternative options found for QS74FCT138CTS1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT138CTS1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74FCT138CTNM96 Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 Harris Semiconductor QS74FCT138CTS1B vs CD74FCT138CTNM96
PI74FCT138CTQX Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Pericom Semiconductor Corporation QS74FCT138CTS1B vs PI74FCT138CTQX
PI74FCT138CTW Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation QS74FCT138CTS1B vs PI74FCT138CTW
CD74FCT138CTNM Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 Harris Semiconductor QS74FCT138CTS1B vs CD74FCT138CTNM
QS74FCT138CTS1 Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc QS74FCT138CTS1B vs QS74FCT138CTS1
QS74FCT138CTSO Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc QS74FCT138CTS1B vs QS74FCT138CTSO
PI74FCT138CTWX Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation QS74FCT138CTS1B vs PI74FCT138CTWX
CY74FCT138CTSOC Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Cypress Semiconductor QS74FCT138CTS1B vs CY74FCT138CTSOC
CD74FCT138CTQM Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 Harris Semiconductor QS74FCT138CTS1B vs CD74FCT138CTQM
CY74FCT138CTSOCG4 FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, SOIC-16 Texas Instruments QS74FCT138CTS1B vs CY74FCT138CTSOCG4
Part Number Description Manufacturer Compare
QS54FCT138DTS1 Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc QS74FCT138CTS1B vs QS54FCT138DTS1
CY74FCT138CTSOCTE4 FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, SOIC-16 Texas Instruments QS74FCT138CTS1B vs CY74FCT138CTSOCTE4
CD74FCT138ATM96 Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 Harris Semiconductor QS74FCT138CTS1B vs CD74FCT138ATM96
CY74FCT138ATSOCTE4 FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, SOIC-16 Texas Instruments QS74FCT138CTS1B vs CY74FCT138ATSOCTE4
PI74FCT138ATQX Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Pericom Semiconductor Corporation QS74FCT138CTS1B vs PI74FCT138ATQX
P74FCT138TSO Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pyramid Semiconductor Corporation QS74FCT138CTS1B vs P74FCT138TSO
QS54FCT138ATS1B Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc QS74FCT138CTS1B vs QS54FCT138ATS1B
CY74FCT138ATSOC 1-of-8 Decoder 16-SOIC -40 to 85 Texas Instruments QS74FCT138CTS1B vs CY74FCT138ATSOC
CY74FCT138CTSOC Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Cypress Semiconductor QS74FCT138CTS1B vs CY74FCT138CTSOC
CD74FCT138ATQM Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 Harris Semiconductor QS74FCT138CTS1B vs CD74FCT138ATQM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS74FCT138CTS1B by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS74FCT138CTS1B by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS74FCT138CTS1B would you like to use for your alert(s)?
  • Please alert me when QS74FCT138CTS1B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS74FCT138CTS1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS74FCT138CTS1B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS74FCT138CTS1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS74FCT138CTS1B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS74FCT138CTS1B by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: