Part Details for QS74FCT2244CTSO8 by Integrated Device Technology Inc
Overview of QS74FCT2244CTSO8 by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for QS74FCT2244CTSO8
QS74FCT2244CTSO8 CAD Models
QS74FCT2244CTSO8 Part Data Attributes
|
QS74FCT2244CTSO8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT2244CTSO8
Integrated Device Technology Inc
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.827 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 225 | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6416 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5 mm |
Alternate Parts for QS74FCT2244CTSO8
This table gives cross-reference parts and alternative options found for QS74FCT2244CTSO8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT2244CTSO8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT2244CTSOG8 | Octal Buffer/Line Driver, SOIC0/Reel | Renesas Electronics Corporation | QS74FCT2244CTSO8 vs 74FCT2244CTSOG8 |
74FCT2244CTSOG | SOIC-20, Tube | Integrated Device Technology Inc | QS74FCT2244CTSO8 vs 74FCT2244CTSOG |
CY74FCT2244CTSOCG4 | Octal Buffers/Line Drivers with 3-State Outputs and Series Damping Resistors 20-SOIC -40 to 85 | Texas Instruments | QS74FCT2244CTSO8 vs CY74FCT2244CTSOCG4 |
74FCT2244CTSOG | Octal Buffer/Line Driver, SOIC37/Tube | Renesas Electronics Corporation | QS74FCT2244CTSO8 vs 74FCT2244CTSOG |
IDT74FCT2244CTSOG | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20 | Integrated Device Technology Inc | QS74FCT2244CTSO8 vs IDT74FCT2244CTSOG |
IDTQS74FCT2244CTSO8 | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | QS74FCT2244CTSO8 vs IDTQS74FCT2244CTSO8 |
CY74FCT2244CTSOCT | Octal Buffers/Line Drivers with 3-State Outputs and Series Damping Resistors 20-SOIC -40 to 85 | Texas Instruments | QS74FCT2244CTSO8 vs CY74FCT2244CTSOCT |
IDTQS74FCT2244CTSO | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | QS74FCT2244CTSO8 vs IDTQS74FCT2244CTSO |
CY74FCT2244CTSOC | 8-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | QS74FCT2244CTSO8 vs CY74FCT2244CTSOC |
IDT74FCT2244CTSOG8 | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | Renesas Electronics Corporation | QS74FCT2244CTSO8 vs IDT74FCT2244CTSOG8 |